Low

TEXAS INSTRUMENTS  INA118U  IC, INSTRUMENT AMP, 800KHZ, 125DB SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Output: Single Ended
  • Bandwidth: 800kHz
  • CMRR: 125dB
  • Input Offset Voltage: 125µV
  • MSL: MSL 3 - 168 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.09V/µs
  • Supply Current: 350µA
  • Supply Voltage Range: ± 1.35V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/136

Availability

Availability:  3,201


  • 3,201 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.86

Buy

Price

Quantity List Price
1 - 9 $10.86
10 - 24 $9.87
25 - 49 $9.14
50 - 99 $8.67
100 - 249 $8.41
250 - 499 $7.68
500 - 999 $6.84
1000+ $6.53
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
28M6059
INA118UG4

INA118UG4

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 800KHZ, 125DB SOIC-8

IC, INSTRUMENT AMP, 800KHZ, 125DB SOIC-8; No. of Amplifiers:3; Input Offset Voltage:125µV; Bandwidth:800kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Amplifier Output:Single Ended; CMRR:125dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $8.67 100+ $8.41 250+ $7.68 500+ $6.84 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

74C9768
INA118U/2K5

INA118U/2K5

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 800KHZ, 125DB SOIC-8, FULL REEL

IC, INSTRUMENT AMP, 800KHZ, 125DB SOIC-8, FULL REEL; No. of Amplifiers:3; Input Offset Voltage:125µV; Bandwidth:800kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $5.40

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought