Low

MILL MAX  801-43-050-10-001000  CONNECTOR, SIP SOCKET, 50 POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MILL MAX
  • Newark Part No.: 04M4082
  • Manufacturer Part No 801-43-050-10-001000

Product Information


  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Solder
  • Gender: Receptacle
  • No. of Contacts: 50
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Series: 801

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/771
  •  130/744

Availability

Availability:  51


  • 51 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/6/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.13

Buy

Price

Quantity List Price
1 - 9 $17.13
10 - 99 $14.94
100 - 499 $12.59
500 - 999 $10.64
1000+ $9.49
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
16F4817
801-93-050-10-001000
Technical Data Sheet}
No Not RoHS compliant

801-93-050-10-001000

MILL MAX

CONNECTOR, SIP SOCKET, 50 POS

CONNECTOR, SIP SOCKET, 50 POS; Series:801; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:50; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Beryllium Copper; Connector Type:SIP Socket ;RoHS Compliant: No

  Write a Review | Ask a Question

337

1+ $13.51 10+ $11.77 100+ $9.93 500+ $8.39 more…

Buy
  • 337 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14

Customers Also Bought