Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-5701CE4  LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 80mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 100°
  • Wavelength Typ: 590nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1315
  •  130/1295

Availability

Availability:  691


  • 691 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.109

Buy

Price

Quantity List Price Your Price
1 - 9 $0.22 Promotional price $0.109
10 - 99 $0.194 Promotional price $0.109
100 - 499 $0.17 Promotional price $0.109
500 - 999 $0.134 Promotional price $0.109
1000 - 1999 $0.122 Promotional price $0.093
2000+ $0.109 Promotional price $0.093