Low

TEXAS INSTRUMENTS  PCF8574N  IC, I/O EXPANDER, 8BIT, 100KHZ, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bus Frequency: 100kHz
  • Chip Configuration: 8bit
  • IC Interface Type: I2C
  • Interface Case Style: DIP
  • MSL: -
  • No. of I/O's: 8
  • No. of Pins: 16
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.5V
  • Supply Voltage Range: 2.5V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/167
  •  130/185

Availability

Availability:  354


  • 354 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.91

Buy

Price

Quantity List Price
1 - 9 $1.91
10 - 99 $1.52
100 - 499 $1.28
500 - 999 $0.971
1000 - 2499 $0.911
2500 - 4999 $0.812
5000 - 9999 $0.806
10000+ $0.799
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
11N8515
PCF8574PN

PCF8574PN

NXP

IC, I/O EXPANDER, 8BIT, 100KHZ, DIP-16

IC, I/O EXPANDER, 8BIT, 100KHZ, DIP-16; Chip Configuration:8bit; Bus Frequency:100kHz; IC Interface Type:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Interface Case Style:DIP; No. of Pins:16; No. of I/O's:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,000

1+ $2.83 10+ $2.53 25+ $2.28 100+ $2.08 more…

Buy

(Available until stock is exhausted)

  • 1,000 in stock for same day shipping

see cut-off times

70R6869
PCF8574P,112

PCF8574P,112

NXP

IC, I/O EXPANDER, 8BIT, 100KHZ, DIP-16

IC, I/O EXPANDER, 8BIT, 100KHZ, DIP-16; Chip Configuration:8bit; Bus Frequency:100kHz; IC Interface Type:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; Interface Case Style:DIP; No. of Pins:16; No. of I/O's:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49

1+ $3.14 10+ $2.84 25+ $2.53 100+ $2.28 more…

Buy

(Available until stock is exhausted)

  • 49 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought