Low

TEXAS INSTRUMENTS  OPA551PA  IC, OP-AMP, 3MHZ, 15V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 3MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: High Current
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 15V/µs
  • Supply Voltage Range: ± 4V to ± 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/120
  •  130/134

Availability

Availability:  175


  • 175 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.77

Buy

Price

Quantity List Price
1 - 9 $4.77
10 - 24 $4.25
25 - 49 $3.84
50 - 99 $3.66
100 - 249 $3.50
250 - 499 $3.15
500 - 999 $2.56
1000+ $2.25
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
80K2677
OPA551PAG4

OPA551PAG4

TEXAS INSTRUMENTS

IC, OP-AMP, 3MHZ, 15V/ us, DIP-8

IC, OP-AMP, 3MHZ, 15V/ us, DIP-8; Op Amp Type:High Voltage; No. of Amplifiers:1; Slew Rate:15V/µs; Supply Voltage Range:± 4V to ± 30V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:3MHz; Operating Temperature Min:-55°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.50 250+ $3.15 500+ $2.56 1000+ $2.25

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

06M6858
OPA551PAG4

OPA551PAG4

TEXAS INSTRUMENTS

IC, OP AMP, HIGH VOLT, DIP8, 551

IC, OP AMP, HIGH VOLT, DIP8, 551; Op Amp Type:High Voltage; No. of Amplifiers:1; Slew Rate:15V/µs; Supply Voltage Range:± 4V to ± 30V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:3MHz; Operating Temperature Min:-55°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

254

1+ $4.92 10+ $3.96 100+ $3.61 250+ $2.80 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought