Low

ENERGIZER  A23BP-2  MANGANESE DIOXIDE BATTERY, 12V, 23A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ENERGIZER
  • Newark Part No.: 95F7739
  • Manufacturer Part No A23BP-2

Product Information


  • Battery Capacity: 40mAh
  • Battery IEC Code: -
  • Battery NEDA Code: 1181A
  • Battery Size Code: A23
  • Battery Technology: Manganese Dioxide
  • Battery Terminals: Pressure Contact
  • Battery Voltage: 12V
  • External Depth: -
  • External Diameter: 10.3mm
  • External Height: 28.5mm
  • External Width: -
  • SVHC: To Be Advised
  • Weight: 8g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1562

Availability

Availability:  60


  • 60 in stock for same day shipping
 
Check stock and lead times
  • 216 Further stock expected to ship on Aug 3, 2014
  • Supplier lead time 16 days

Price for: Pack of 2

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.77

Buy

Price

Quantity List Price
1 - 4 $3.77
5 - 9 $3.60
10 - 24 $3.37
25 - 49 $3.16
50 - 999999999 $2.92

Legislation and Environmental


  • Weight (kg): 8