Low

MURATA  MA40S4S  SENSOR, ULTRASONIC, 0.2-4M, TX

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 52R3632
  • Manufacturer Part No MA40S4S

Product Information


  • Beam Angle: 80°
  • External Diameter: 9.9mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised
  • Sensing Range Max: 4m
  • Sensing Range Min: 200mm
  • Sensitivity (dB): -63dB
  • Switching Frequency: 40kHz

Availability

Availability:  162


  • 162 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.70

Buy

Price

Quantity List Price
1 - 49 $5.70
50 - 99 $5.14
100 - 249 $4.72
250 - 499 $4.36
500+ $4.08