Low

WIREMOLD  R612  POWER OUTLET STRIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WIREMOLD
  • Newark Part No.: 95F2900
  • Manufacturer Part No R612

Product Information


  • Connector Body Material: Aluminium
  • Connector Type: Standard Outlet Strip
  • Current Rating: 15A
  • No. of Outlets: 6
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 120V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1580
  •  130/1572

Availability

Availability:  14


  • 14 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $40.24

Buy

Price

Quantity List Price
1 - 14 $40.24
15 - 24 $37.14
25 - 49 $35.92
50 - 199 $34.03
200+ $32.47

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 2776
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
66N7724
OSH615
Technical Data Sheet}
No Not RoHS compliant

OSH615

MULTICOMP

POWER STRIP, 6 OUTLET, 15A, 125V, 15FT

POWER STRIP, 6 OUTLET, 15A, 125V, 15FT; Series:-; Connector Body Material:Aluminium; No. of Outlets:6; Voltage Rating VAC:125V; Current Rating:15A; Body Material:Aluminum; Cable Length:15ft; Color:White; Connector Color:Black ;RoHS Compliant: No

  Write a Review | Ask a Question

6

1+ $113.57 2+ $110.70 4+ $107.42 6+ $104.14 more…

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
24B7564
1584H6B1

1584H6B1

HAMMOND

POWER OUTLET STRIP

POWER OUTLET STRIP; No. of Outlets:6; Supply Voltage V AC:120V; Length - Imperial:13.364"; Length - Metric:339.45mm; External Width - Imperial:2.125"; External Width - Metric:53.98mm; Cable Length - Imperial:15ft; Current Rating:15A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $43.33 5+ $41.24 10+ $40.46 25+ $37.33 more…

Buy
  • 9 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought