Low

WIREMOLD  UL100BC  POWER OUTLET STRIP, 5 OUTLET, 15A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WIREMOLD
  • Newark Part No.: 95F1269
  • Manufacturer Part No UL100BC

Product Information


  • Connector Body Material: Aluminium
  • Connector Type: Standard Outlet Strip
  • Current Rating: 15A
  • No. of Outlets: 5
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 120V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1578
  •  130/1570

Availability

Availability:  12


  • 12 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.55

Buy

Price

Quantity List Price
1 - 14 $48.55
15 - 24 $46.60
25 - 49 $44.90
50 - 199 $43.92
200+ $42.70

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1710
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
36C2909
1584T5A1

1584T5A1

HAMMOND

POWER OUTLET STRIP

POWER OUTLET STRIP; No. of Outlets:5; Supply Voltage V AC:120V; Length - Imperial:13.364"; Length - Metric:339.45mm; External Width - Imperial:2.125"; External Width - Metric:53.98mm; Cable Length - Imperial:6ft; Current Rating:15A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $39.73 5+ $37.81 10+ $37.10 25+ $34.22 more…

Buy
Supplier Direct Ship Continental US Only

Ships within 2-3 business days for in stock items

Suggested Substitutes
60F2420
602

602

TRIPP-LITE

POWER STRIP, 5 OUTLET, 15A, 120V, 6FT

POWER STRIP, 5 OUTLET, 15A, 120V, 6FT; Series:-; Connector Body Material:Metal; No. of Outlets:5; Voltage Rating VAC:120V; Current Rating:15A; Body Material:Metal; Cable Length:6ft; Color:Blue/Gray; Connector Color:Blue, Grey ;RoHS Compliant: NA

  Write a Review | Ask a Question

190

1+ $33.36 5+ $30.27 10+ $28.17 25+ $25.93

Buy
  • 190 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought