Low

JOHANSON MANUFACTURING  TF150AB11-006  RESISTOR, THICK FILM FLANGED, 50 OHM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Frequency Max: 4GHz
  • MSL: -
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -55°C
  • Power Rating: 150W
  • Resistance: 50ohm
  • Resistance Tolerance: ± 5%
  • Resistor Case Style: -
  • Resistor Mounting: Panel
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/525
  •  130/527

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.76

Buy

Price

Quantity List Price
1 - 24 $14.76
25 - 49 $13.32
50 - 99 $11.55
100 - 249 $10.83
250+ $9.98
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
16R3450
TF150BB09

TF150BB09

JOHANSON MANUFACTURING

RESISTOR, THICK FILM FLANGED, 50 OHM

RESISTOR, THICK FILM FLANGED, 50 OHM; Resistance:50ohm; Power Rating:150W; Frequency Max:1GHz; Resistance Tolerance:± 5%; Temperature Coefficient:± 100ppm/°C; Resistor Case Style:-; MSL:-; Operating Temperature Max:100°C; Series:TF ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $13.72 250+ $12.64

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought