Low

SOLAHD  SL0-12-000-TB  OVER-VOLTAGE PROTECTOR, 34V, 272W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOLAHD
  • Newark Part No.: 93K6614
  • Manufacturer Part No SL0-12-000-TB

Product Information


  • Height: 14.5mm
  • Input Voltage AC Max: 240V
  • Input Voltage AC Min: 100V
  • Length: 25mm
  • No. of Outputs: 1
  • Output Current: 8A
  • Output Voltage: 34VDC
  • Power Rating: 272W
  • Power Supply Output Type: Adjustable
  • SVHC: To Be Advised
  • Width: 40mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1553
  •  130/1543

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.55

Buy

Price

Quantity List Price
1 - 4 $22.55
5 - 14 $21.58
15 - 24 $20.88
25 - 49 $20.19
50+ $19.35