Low

TE CONNECTIVITY / AMP  0-0165536-1  TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG FASTON 250 Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud/Tab Size: 6.35mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  2,886

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $1.08

Buy

Price

Quantity List Price
1 - 249 $1.08
250 - 499 $0.964
500 - 999 $0.857
1000 - 4999 $0.774
5000+ $0.529