Low

VISHAY SEMICONDUCTOR  TSAL6400  IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 800ns
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 3V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 40mW/Sr
  • Rise Time: 800ns
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.35V to 3V
  • Viewing Angle: 25°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1387
  •  130/1377

Availability

Availability:  145


  • 145 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.226

Buy

Price

Quantity List Price
1 - 9 $0.226
10 - 49 $0.206
50 - 99 $0.193
100 - 499 $0.178
500 - 999 $0.155
1000 - 3999 $0.141
4000 - 7999 $0.137
8000+ $0.115
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
34M8851
TSAL6400
Technical Data Sheet}
No Not RoHS compliant

TSAL6400

VISHAY

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE

IR EMITTER, 940NM, T-1 3/4, THROUGH HOLE; Peak Wavelength:940nm; Forward Current If(AV):100mA; Rise Time:800ns; Fall Time tf:800ns; Radiant Intensity:40mW/Sr; Viewing Angle:25°; Forward Voltage VF Max:3V; No. of Pins:2; MSL:- ;RoHS Compliant: No

0  Write a Review | Ask a Question

709

1+ $0.552 10+ $0.429 50+ $0.331 100+ $0.295 more…

Buy
  • 709 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought