Low

FAIRCHILD SEMICONDUCTOR  HGTG12N60A4  SINGLE IGBT, 600V, 54A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 2V
  • DC Collector Current: 54A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 167W
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-247
  • Transistor Type: IGBT

Availability

Availability:  84

(Available until stock is exhausted)


  • 84 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.32

Buy

Price

Quantity List Price Your Price
1 - 9 $3.23 Promotional price $2.32
10 - 24 $3.10 Promotional price $2.32
25 - 99 $3.02 Promotional price $2.32
100 - 249 $2.78 Promotional price $1.99
250 - 499 $2.55 Promotional price $1.99
500 - 999 $2.30 Promotional price $1.99
1000 - 2499 $1.98 Promotional price $1.86
2500 - 999999999 $1.85 Promotional price $1.85
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K1585
HGTG12N60A4D
Technical Data Sheet}  

HGTG12N60A4D

FAIRCHILD SEMICONDUCTOR

IGBT, TO-247

IGBT, TO-247; DC Collector Current:54A; Collector Emitter Saturation Voltage Vce(on):2V; Power Dissipation Pd:167W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

412

1+ $3.57 10+ $2.87 100+ $2.36 500+ $2.12 more…

Buy
  • 412 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
58K8903
HGTG30N60A4D
Technical Data Sheet}   Product Traceability

HGTG30N60A4D

FAIRCHILD SEMICONDUCTOR

IGBT, TO-247

IGBT, TO-247; DC Collector Current:75A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:463W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

334

1+ $7.09 Promotional price 10+ $7.09 Promotional price 100+ $6.08 Promotional price 500+ $6.08 Promotional price more…

Buy
  • 334 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
95B2568
HGTG20N60A4D
Technical Data Sheet}  

HGTG20N60A4D

FAIRCHILD SEMICONDUCTOR

SINGLE IGBT, 600V, 70A

SINGLE IGBT, 600V, 70A; DC Collector Current:70A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

979

1+ $7.00 10+ $5.63 100+ $4.63 500+ $4.15 more…

Buy
  • 979 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought