Low

SUNON  MB40200V2-0000-A99  DC FAN, AXIAL, 40MM X 40MM X 20MM, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SUNON
  • Newark Part No.: 79R6518
  • Manufacturer Part No MB40200V2-0000-A99

Product Information


  • Bearing Type: Vapo
  • Current Rating: 123mA
  • Current Type: DC
  • External Depth: 20mm
  • External Height: 40mm
  • External Width: 40mm
  • Flow Rate - Imperial: 7.7cu.ft/min
  • Flow Rate - Metric: 0.22m³/min
  • Frame Dimensions: 40mm x 40mm x 20mm
  • Frame Size: 40mm
  • Noise Rating: 21dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: MagLev
  • Supply Voltage: 5VDC

Availability

Availability:  12


  • 12 in stock for same day shipping
 
Check stock and lead times
  • 128 Further stock expected to ship on Jul 28, 2014
  • Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.72

Buy

Price

Quantity List Price
1 - 49 $7.72
50 - 99 $6.96
100 - 249 $6.40
250 - 499 $5.90
500 - 999999999 $5.52
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23T0587
MC36258
Technical Data Sheet}  

MC36258

MULTICOMP

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA; Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Current Rating:140A; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:21dBA; Bearing Type:Sleeve; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

503

1+ $5.31 10+ $5.00 25+ $4.52 50+ $4.20 more…

Buy
  • 503 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks
23T0611
MC36283
Technical Data Sheet}  

MC36283

MULTICOMP

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA

AXIAL FAN, 40 MM, 7.7 CFM, 21 dBA; Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Current Rating:123mA; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:21dBA; Bearing Type:Vapo; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

698

1+ $6.87 10+ $6.46 25+ $5.83 50+ $5.43 more…

Buy

(Available until stock is exhausted)

  • 698 in stock for same day shipping

see cut-off times

71P8684
MC32906
Technical Data Sheet}  

MC32906

MULTICOMP

AXIAL FAN, 40MM, 5VDC, 142mA

AXIAL FAN, 40MM, 5VDC, 142mA; Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Current Rating:142mA; Flow Rate - Imperial:7.7cu.ft/min; Flow Rate - Metric:0.218m /min; Noise Rating:22dBA; Bearing Type:Ball; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9

1+ $5.42 Promotional price 10+ $5.42 Promotional price 25+ $5.42 Promotional price 50+ $5.42 Promotional price more…

Buy

(Available until stock is exhausted)

  • 9 in stock for same day shipping

see cut-off times

58T4645
EB40200S2-0000-999
Technical Data Sheet}  

EB40200S2-0000-999

SUNON

FAN, 40X40X20MM, 5VDC

FAN, 40X40X20MM, 5VDC; Frame Size:40mm; External Depth:20mm; Supply Voltage:5VDC; Current Rating:140mA; Flow Rate - Imperial:7.705cu.ft/min; Flow Rate - Metric:13.082m3/h; Noise Rating:21dBA; Bearing Type:Sleeve; Power Connection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

57

1+ $4.82 100+ $3.93 250+ $3.60 500+ $3.35 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought