Low

TE CONNECTIVITY / AMP  1-390261-4  DIP SOCKET, 16POS, PCB, 2.54MM, 7.62MM ROW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/716

Availability

Availability:  8,034

(Available until stock is exhausted)


  • 8,034 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.245

Buy

Price

Quantity List Price
1 - 9 $0.245
10 - 24 $0.233
25 - 49 $0.198
50 - 99 $0.173
100 - 249 $0.161
250 - 499 $0.142
500 - 999 $0.136
1000 - 999999999 $0.111