Low

TE CONNECTIVITY  1-1825093-2  DIP SOCKET, 8POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 52K3254
  • Manufacturer Part No 1-1825093-2

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Solder
  • No. of Contacts: 8
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: DIPLOMATE DL

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/716

Availability

Availability:  1,034


  • 1,034 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.699

Buy

Price

Quantity List Price
1 - 9 $0.699
10 - 49 $0.646
50 - 99 $0.583
100 - 249 $0.557
250 - 499 $0.507
500 - 999 $0.456
1000 - 2499 $0.406
2500+ $0.368
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
44F7972
2-640463-2
Drawing 3D Product Image
No Not RoHS compliant

2-640463-2

TE CONNECTIVITY / AMP

DIP SOCKET, 8POS, THROUGH HOLE

DIP SOCKET, 8POS, THROUGH HOLE; Connector Type:DIP Socket; Series:Standard; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Solder; Contact Material:Beryllium Copper; Contact Plating:Gold ;RoHS Compliant: No

  Write a Review | Ask a Question

0

2500+ $0.367

Buy
    Supplier lead time 14 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought