Low

AMPHENOL SINE SYSTEMS  AT62-201-20141  CONTACT, SOCKET, 22-20, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Copper
  • Contact Plating: Nickel
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: ATM Series Receptacle Housings
  • SVHC: No SVHC (16-Jun-2014)
  • Series: ATM
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  6,865


  • 6,865 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.679

Buy

Price

Quantity List Price
1 - 24 $0.679
25 - 49 $0.53
50 - 99 $0.488
100 - 249 $0.446
250 - 499 $0.403
500 - 999 $0.34
1000 - 2499 $0.318
2500+ $0.282
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
12T2300
0462-201-20141

0462-201-20141

DEUTSCH

CONTACT, SOCKET, 20AWG, CRIMP

CONTACT, SOCKET, 20AWG, CRIMP; Series:STRIKE; Contact Plating:Nickel; Contact Material:Copper Alloy; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:-; Wire Size AWG Max:20AWG; Connector Type:Contact, Crimp ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12,197

1+ $1.01 10+ $0.933 50+ $0.741 100+ $0.717 more…

Buy
  • 12,197 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought