Low

TE CONNECTIVITY / RAYCHEM  MINISMDC075F-2  RESETTABLE FUSE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Holding Current: 750mA
  • Initial Resistance Max: 0.45ohm
  • MSL: MSL 2A - 4 weeks
  • Operating Voltage: 13.2VDC
  • SVHC: To Be Advised
  • Series: miniSMDC
  • Tripping Current: 1.5A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1403

Availability

Availability:  1,005


  • 1,005 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.329

Buy

Price

Quantity List Price
1 - 9 $0.329
10 - 99 $0.30
100 - 499 $0.272
500 - 999 $0.212
1000 - 999999999 $0.183
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98H4537
MINISMDC075F-2
 

MINISMDC075F-2

TE CONNECTIVITY / RAYCHEM

RESETTABLE FUSE, FULL REEL

RESETTABLE FUSE, FULL REEL; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.45ohm; Operating Voltage:13.2VDC; External Depth:0.62mm; Fuse Terminals:SMD Caps; Initial Resistance Min:0.11ohm; Length:4.73mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

2000+ $0.18 6000+ $0.169 10000+ $0.141 26000+ $0.136 more…

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought