Low

TE CONNECTIVITY / AMP  2-520409-2  TERMINAL, FEMALE DISCONNECT, 4.75MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - Ultra-Fast Plus 187 Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast Plus
  • Stud/Tab Size: 4.75mm x 0.51mm
  • Tab Size - Imperial: 0.187" x 0.02"
  • Tab Size - Metric: 4.75mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1108

Availability

Availability:  14,148


  • 14,148 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.28

Buy

Price

Quantity List Price
1 - 49 $0.28
50 - 249 $0.26
250 - 499 $0.25
500 - 999 $0.24
1000+ $0.23