Low

TE CONNECTIVITY / AMP  2-520129-2  TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Flag Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1107

Availability

Availability:  4,161


  • 4,161 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.26

Buy

Price

Quantity List Price
1 - 49 $0.26
50 - 99 $0.23
100 - 249 $0.22
250 - 499 $0.20
500 - 999 $0.19
1000 - 999999999 $0.18

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp terminals (part number 2-520129-2)?
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is 58078-3 (tool) & 90390-3 for dieset.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70C3814
2-520856-2
Drawing 3D Product Image Technical Data Sheet}  

2-520856-2

TE CONNECTIVITY / AMP

TERMINAL, FLAG DISCONNECT, RCPT, 6.35MM, CRIMP

TERMINAL, FLAG DISCONNECT, RCPT, 6.35MM, CRIMP; Terminal Type:Female Flag Disconnect; Product Range:TE - Ultra-Fast FASTON Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,859

1+ $0.251 Promotional price 10+ $0.251 Promotional price 25+ $0.251 Promotional price 50+ $0.251 Promotional price more…

Buy
  • 3,859 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 days

Associated Products


Customers Also Bought