Low

MULTICOMP  1N5248B  ZENER DIODE, 500mW, 18V, DO-35

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9472
  • Manufacturer Part No 1N5248B

Product Information


  • Diode Case Style: DO-35
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Packaging: Cut Tape
  • Power Dissipation Pd: 500mW
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/351

Availability

Availability:  6,969


  • 6,969 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.013

Buy

Price

Quantity List Price Your Price
1 - 9 $0.077 Promotional price $0.013
10 - 49 $0.045 Promotional price $0.013
50 - 99 $0.034 Promotional price $0.013
100 - 499 $0.032 Promotional price $0.013
500 - 999 $0.03 Promotional price $0.013
1000+ $0.028 Promotional price $0.013
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
18C9007
1N5248B

1N5248B

FAIRCHILD SEMICONDUCTOR

ZENER DIODE, 500mW, 18V, DO-35

ZENER DIODE, 500mW, 18V, DO-35; Zener Voltage Vz Typ:18V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Operating Temperature Max:200°C; Packaging:Each; Breakdown Voltage:18V; Diode Type:Zener; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,557

1+ $0.015 Promotional price 10+ $0.015 Promotional price 100+ $0.015 Promotional price 1000+ $0.015 Promotional price more…

Buy
  • 1,557 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
91R0700
1N5248B

1N5248B

MULTICOMP

500mw, Zener Diode, 18V

500mw, Zener Diode, 18V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought