Low

TE CONNECTIVITY / AMP  3-641215-3  WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - MTA-100 Series
  • SVHC: To Be Advised
  • Series: MTA-100

Availability

Availability:  133


  • 133 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.719

Buy

Price

Quantity List Price
1 - 9 $0.719
10 - 49 $0.687
50 - 99 $0.654
100 - 249 $0.624
250 - 499 $0.568
500 - 999 $0.512
1000 - 2499 $0.455
2500+ $0.412
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
92F8395
641215-3
No Not RoHS compliant

641215-3

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM

WIRE-BOARD CONNECTOR HEADER 3POS, 2.54MM; Connector Type:Wire-to-Board; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Terminal Type:Straight PCB Thru Hole ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $0.42

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought