Low

TENMA  21-1590  SOLDERING STATION, 48W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 52F7963
  • Manufacturer Part No 21-1590

Product Information


  • Heat Temperature Max: 900°F
  • Output Power: 48W
  • Plug Type: -
  • SVHC: To Be Advised
  • Supply Voltage VAC: -

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $89.99

Buy

Price

Quantity List Price
1 - 3 $89.99
4+ $84.06

Legislation and Environmental


  • Weight (kg): 4831
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
84N1044
4004

4004

DURATOOL

ADJUSTABLE TEMPERATURE SOLDERING STATION

ADJUSTABLE TEMPERATURE SOLDERING STATION; Supply Voltage V AC:24V; Heat Temperature Max:900°F; Output Power:-; Plug Type:-; Pencil Power Rating:40W ;RoHS Compliant: NA

3.0  Write a Review | Ask a Question

57

1+ $240.29 10+ $204.88 25+ $189.20

Buy
  • 57 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought