Low

KEYSTONE  5011  TEST POINT, PCB, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 52F7288
  • Manufacturer Part No 5011

Product Information


  • Connector Color: Black
  • Connector Type: Test Point
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1126

Availability

Availability:  185


  • 185 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.47

Buy

Price

Quantity List Price
1 - 1 $26.47
2 - 4 $23.77
5 - 9 $22.84
10 - 24 $19.11
25 - 49 $17.34
50 - 999999999 $16.30
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
05F334
5011
Technical Data Sheet}  

5011

STACO ENERGY PRODUCTS

VARIABLE TRANSFORMER

VARIABLE TRANSFORMER; Input Voltage:120VAC; Output Current:50A; Constant Current Load:50A; Output Voltage:140VAC; Knob Rotation:CW; No. of Phases:Single; Output Voltage Max:140VAC; Power Rating:7kVA; Primary Voltages:1 x 120V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $1,499.09 2+ $1,457.68 6+ $1,416.26 11+ $1,383.14 more…

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
88H2535
5011
Technical Data Sheet}  

5011

KEYSTONE

TEST POINT, PCB, THROUGH HOLE

TEST POINT, PCB, THROUGH HOLE; Series:-; Contact Material:Phosphor Bronze; Contact Plating:Tin; Color:Black; Connector Color:Black; Connector Mounting:PCB; Connector Type:Test Point ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.368 250+ $0.277 500+ $0.247 1000+ $0.224 more…

Buy
 
Check more stock
    Supplier lead time 6 weeks
Contact me when back in stock

Associated Products


Customers Also Bought