Low

ABL HEATSINKS  150AB1500MB  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABL HEATSINKS
  • Newark Part No.: 07WX4329
  • Manufacturer Part No 150AB1500MB

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1.57"
  • External Height - Metric: 40mm
  • External Length - Imperial: 5.91"
  • External Length - Metric: 150mm
  • External Width - Imperial: 3.78"
  • External Width - Metric: 96mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: -
  • SVHC: To Be Advised
  • Thermal Resistance: 1.1°C/W

Availability

Availability:  40


  • 40 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.76

Buy

Price

Quantity List Price
1 - 24 $24.76
25 - 49 $23.60
50 - 99 $22.34
100 - 249 $21.27
250+ $20.28