Low

ABL HEATSINKS  150AB1000MB  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABL HEATSINKS
  • Newark Part No.: 07WX4328
  • Manufacturer Part No 150AB1000MB

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1.575"
  • External Height - Metric: 40mm
  • External Length - Imperial: 3.937"
  • External Length - Metric: 100mm
  • External Width - Imperial: 3.78"
  • External Width - Metric: 96mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: -
  • SVHC: To Be Advised
  • Thermal Resistance: 1.518°C/W

Availability

Availability:  24

(Available until stock is exhausted)


  • 24 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.02

Buy

Price

Quantity List Price
1 - 24 $23.02
25 - 49 $21.94
50 - 99 $20.77
100 - 249 $19.77
250+ $18.85