Low

TEXAS INSTRUMENTS  SN74CBT3257D  IC, 1:2 QUAD FET MUX/DEMUX, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Line Configuration: 1:2
  • Logic Case Style: SOIC
  • Logic Type: Multiplexer / Demultiplexer
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 4
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Ratio: 1:2
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 5.5V

Availability

Availability:  146

(Available until stock is exhausted)


  • 146 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.40

Buy

Price

Quantity List Price Your Price
1 - 9 $0.886 Promotional price $0.40
10 - 99 $0.704 Promotional price $0.40
100 - 499 $0.526 Promotional price $0.40
500 - 999 $0.387 Promotional price $0.343
1000 - 2499 $0.353 Promotional price $0.32
2500 - 9999 $0.308 Promotional price $0.308
10000 - 24999 $0.30 Promotional price $0.30
25000+ $0.293 Promotional price $0.293
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
76C3108
SN74CBT3257DR

SN74CBT3257DR

TEXAS INSTRUMENTS

IC, 1:2 QUAD FET MUX/DEMUX, SOIC-16

IC, 1:2 QUAD FET MUX/DEMUX, SOIC-16; Family Type:CBT; Leaded Process Compatible:Yes; Logic Case Style:SOIC; Logic Type:FET Multiplexer / Demultiplexer; No. of Bits:8 bit; No. of Channels:4; No. of Pins:16; On Resistance Rds(on):7ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.254 10000+ $0.252 25000+ $0.25 50000+ $0.244

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

70K7573
74FST3257DR2G

74FST3257DR2G

ON SEMICONDUCTOR

IC,Bus Exchanger,CMOS,SOP,16PIN,PLASTIC

IC,Bus Exchanger,CMOS,SOP,16PIN,PLASTIC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.096

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought