Low

INFINEON  BCR401U  IC, LED DRIVER, LINEAR, SC-74-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: INFINEON
  • Newark Part No.: 68R0438
  • Manufacturer Part No BCR401U

Product Information


  • Device Topology: Linear
  • Dimming Control Type: Digital
  • Driver Case Style: SC-74
  • Input Voltage: 1.4V to 40V
  • Input Voltage Max: 40V
  • Input Voltage Min: 1.4V
  • LED Driver Application: General, Automotive Lighting
  • MSL: -
  • No. of Outputs: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: 0°C
  • Output Current: 10mA
  • Output Voltage: 8.6V
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Switching Frequency: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/227
  •  130/246

Availability

Availability:  236

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.419

Buy

Price

Quantity List Price
1 - 9 $0.419
10 - 24 $0.366
25 - 99 $0.33
100 - 249 $0.29
250 - 499 $0.252
500 - 999 $0.214
1000 - 2499 $0.187
2500+ $0.175