Low

FCI  20021444-00010T4LF  BOARD-BOARD CONN, RECEPTACLE, 10POS, 2ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 82R9311
  • Manufacturer Part No 20021444-00010T4LF

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 10
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Product Range: FCI - Minitek 127 20021444 Series
  • SVHC: No SVHC (16-Dec-2013)
  • Series: Minitek 127

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/760

Availability

Availability:  2,938


  • 2,938 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.70

Buy

Price

Quantity List Price
1 - 9 $2.70
10 - 24 $2.48
25 - 49 $2.37
50 - 99 $2.25
100 - 249 $1.98
250 - 499 $1.92
500 - 999 $1.63
1000 - 999999999 $1.52
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
FCI - 20021444-00010T4LF - BOARD-BOARD CONN, RECEPTACLE, 10POS, 2ROW 5 5 1 1
Inexpensive replacement at last The company that was supplying us with a similar product would only sell it as a value added assembly and would not sell the connectors so we could repair our harnesses. Newark and FCI came to my rescue. The longevity is equal to and may even surpass our original vendor. I highly recommend the FCI part as a replacement. September 12, 2013
1-1 of 1