Low

TE CONNECTIVITY / AMP  6-66506-1  D SUB CONTACT, PIN, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Type: Stamped
  • For Use With: D-Sub Connectors
  • SVHC: To Be Advised
  • Series: AMPLIMITE HDP-20
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/852

Availability

Availability:  309


  • 309 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.20

Buy

Price

Quantity List Price
1 - 1 $24.20
2 - 4 $22.40
5 - 9 $21.90
10 - 24 $18.20
25 - 999999999 $16.70
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp pin contacts (part number 6-66506-1)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 91503-1 from TE Connectivity. This tool can be used to crimp AMPLIMITE HD-20 series pin & socket contacts onto wire of size 20-28AWG.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1