Low

TE CONNECTIVITY / AMP  1-66360-1  CONTACT, SOCKET, 18-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 18AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/929

Availability

Availability:  246


  • 246 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $108.95

Buy

Price

Quantity List Price
1 - 2 $108.95
3 - 4 $98.57
5 - 9 $90.78
10 - 24 $77.81
25+ $72.63
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
44F8386
206060-1

206060-1

TE CONNECTIVITY / AMP

CIR CONNECTOR, PLUG, SIZE 11, 4POS, FREE HANGING

CIR CONNECTOR, PLUG, SIZE 11, 4POS, FREE HANGING; Connector Type:Circular Industrial; Series:CPC Series 1; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Socket; Connector Mounting:Free Hanging; No. of Positions:4;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,391

1+ $3.48 25+ $3.10 50+ $2.84 100+ $2.62 more…

Buy
  • 3,391 in stock for same day shipping

see cut-off times

 
Check more stock
  • 6,000 Further stock expected to ship on Sep 9, 2014
  • Supplier lead time 16 days
44F8408
305183

305183

TE CONNECTIVITY

EXTRACTION TOOL

EXTRACTION TOOL; For Use With:Type II, III(+) size 16 pin & socket contacts; Body Material:Steel & Plastic; Color:Black ; Length:5.53"; Tool Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,105

1+ $16.70 5+ $15.82 10+ $14.50 50+ $13.63 more…

Buy
  • 1,105 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
96F7139
1-66360-0
Drawing 3D Product Image
No Not RoHS compliant

1-66360-0

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 18-14AWG, CRIMP

CONTACT, SOCKET, 18-14AWG, CRIMP; Series:Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:18AWG ;RoHS Compliant: No

  Write a Review | Ask a Question

203

1+ $59.25 3+ $53.86 5+ $48.48 10+ $43.09 more…

Buy
  • 203 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought