Low

ITT CANNON  030-2491-001  CONTACT, RECEPTACLE, 22-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ITT CANNON
  • Newark Part No.: 51R5897
  • Manufacturer Part No 030-2491-001

Product Information


  • Connector Type: Contact, Crimp
  • Contact Gender: Socket
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • Contact Type: Signal
  • For Use With: ZIF Connectors
  • SVHC: No SVHC (16-Jun-2014)
  • Series: DL
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/927

Availability

Availability:  12,435


  • 12,435 in stock for same day shipping
 
Check stock and lead times
  • 30,000 Further stock expected to ship on Dec 21, 2014
  • Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.04

Buy

Price

Quantity List Price
1 - 49 $1.04
50 - 99 $0.877
100 - 249 $0.792
250 - 499 $0.715
500+ $0.65
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of crimp tool which can be used to crimp socket contacts (part number 030-2491-001)?
2 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 112108-0001 from ITT Cannon.
2 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 year, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Order code #50B1507 (MPN:274-7029-007) is the tool used with contacts part number:030-2491-001
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
23M7751
VN01 015 0046 1

VN01 015 0046 1

AMPHENOL

CIRCULAR CONTACT, PIN, CRIMP

CIRCULAR CONTACT, PIN, CRIMP; Series:C 091; For Use With:C 091 Series Circular Connectors; Contact Gender:Pin; Wire Size AWG Min:22AWG; Wire Size AWG Max:20AWG; Contact Termination Type:Crimp; Contact Size:20; Contact Material:Brass ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $3.81 50+ $3.44 100+ $3.16 250+ $2.92 more…

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought