Low

HARTING  09 15 000 6203  CONTACT, SOCKET, 20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARTING
  • Newark Part No.: 96B5550
  • Manufacturer Part No 09 15 000 6203

Product Information


  • Contact Gender: Socket
  • Contact Material: Copper
  • Contact Plating: Silver
  • Contact Termination: Crimp
  • Contact Type: Signal
  • For Use With: R 15 Inserts
  • SVHC: No SVHC (16-Jun-2014)
  • Series: Han-Brid RJ45 C
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/919

Availability

Availability:  46,167


  • 46,167 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.33

Buy

Price

Quantity List Price
1 - 9 $1.33
10 - 24 $1.16
25 - 49 $1.08
50 - 99 $1.03
100 - 249 $0.956
250 - 499 $0.884
500 - 999 $0.812
1000+ $0.711
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hand crimp tool for contact (part number 09 15 000 6203)?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested hand crimp tool part number is 09 99 000 0021 from Harting. This tool is designed for crimping Han 'D' & 'E' series pin & socket contacts onto wire of 16-26AWG.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert crimped contact (part number 09 15 000 6203) into their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool is 09 99 000 0059 from Harting. This tool is designed for inserting Han 'D' & 'E' series pin & socket contacts which are crimped onto wires with gauge size less than 18AWG.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contact (part number 09 15 000 6203) from their housings?
2 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool which can be used to remove these pin contacts from their housings is 09 99 000 0012 from Harting.
2 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1