Low

ANALOG DEVICES  AD8552ARUZ  IC, OP-AMP, 1.5MHZ, 0.4V/ us, TSSOP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 82H3016
  • Manufacturer Part No AD8552ARUZ

Product Information


  • Amplifier Case Style: TSSOP
  • Bandwidth: 1.5MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Zero Drift
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 0.4V/µs
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  813


  • 813 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.61

Buy

Price

Quantity List Price
1 - 9 $4.61
10 - 24 $4.12
25 - 49 $3.71
50 - 99 $3.46
100 - 499 $3.37
500 - 999 $3.05
1000 - 2499 $2.73
2500+ $2.28
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
82H3017
AD8552ARUZ-REEL

AD8552ARUZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC

IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $2.82 5000+ $2.64 7500+ $2.49

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

98B7435
AD8552ARU-REEL

AD8552ARU-REEL

ANALOG DEVICES

IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC

IC,Operational Amplifier,DUAL,CMOS,TSSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $3.20 5000+ $2.99 7500+ $2.82

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought