Low

IDEC  RTE-B1AF20  ELECTROMECHANICAL MULTIFUNCTION TIMER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: IDEC
  • Newark Part No.: 82H2304
  • Manufacturer Part No RTE-B1AF20

Product Information


  • Connection / Termination: Screw Terminals
  • Current Rating Nom: 10A
  • No. of Timing Ranges: 20
  • Panel Cutout Height: 45mm
  • Panel Cutout Width: 45mm
  • Product Range: IDEC - RTE Series
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage Max: 240VAC
  • Supply Voltage Min: 100VAC
  • Time Max: 600h
  • Time Min: 0.1s
  • Timer Functions: Multifunction
  • Timer Output: 2 Changeover Relays

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1925
  •  130/1932

Availability

Availability:  34


  • 34 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $72.68

Buy

Price

Quantity List Price
1 - 9 $72.68
10 - 24 $64.89
25 - 49 $61.65
50 - 99 $58.73
100+ $55.81

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a DIN rail mount socket for the timer (part numberRTE-B1AF20)
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket which can hold this relay is SR3B-05 from Idec. It is a 11 pin DIN rail mount socket which can hold RTE-B1 & RTE-B2 series timers.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Need hold down clip which holds relay RTE-B1AF20 & its socket together
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hold down clip which holds this relay & its socket is SFA-202 from Idec.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1