Low

TRACOPOWER  TMA 0505S  DC-DC CONV, ISO POL, 1 O/P, 1W, 200mA, 5V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TRACOPOWER
  • Newark Part No.: 51R5298
  • Manufacturer Part No TMA 0505S

Product Information


  • Approvals / Standards: -
  • DC / DC Converter Case Style: SIP
  • DC / DC Converter Mounting: Through Hole
  • DC / DC Converter Output Type: Fixed
  • DC / DC Converter Type: Isolated POL
  • Depth: 19.5mm
  • Height: 10.2mm
  • Input Voltage DC Max: 5.5V
  • Input Voltage DC Min: 4.5V
  • Input Voltage VDC: 4.5V to 5.5V
  • No. of Outputs: 1
  • Output Current Max: 200mA
  • Output Current Max: 200mA
  • Output Power Max: 1W
  • Output Voltage Nom.: 5V
  • Width: 6.1mm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1500
  •  130/1487

Availability

Availability:  535


  • 535 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.36

Buy

Price

Quantity List Price
1 - 4 $6.36
5 - 9 $6.11
10 - 24 $5.95
25 - 49 $5.67
50+ $5.34