Low

MULTICOMP  MCKD1206PHS2.GN  AXIAL FAN,60MM, 12VDC,18CFM, 31dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 96M8243
  • Manufacturer Part No MCKD1206PHS2.GN

Product Information


  • Bearing Type: Sleeve
  • Current Rating: 93mA
  • Current Type: DC
  • External Depth: 15mm
  • External Height: 60mm
  • External Width: 60mm
  • Flow Rate - Imperial: 18cu.ft/min
  • Flow Rate - Metric: 30.6l/min
  • Frame Dimensions: 60mm x 60mm x 15mm
  • Frame Size: 60mm
  • Noise Rating: 31dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: -
  • Supply Voltage: 12VDC

Availability

Availability:  239


  • 239 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.96

Buy

Price

Quantity List Price
1 - 49 $6.96
50 - 99 $6.28
100 - 249 $5.79
250 - 499 $5.33
500+ $4.98