Low

MULTICOMP  MC32643  FAN POWER CORD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2920
  • Manufacturer Part No MC32643

Product Information


  • Accessory Type: Fan Power Cord
  • Cable Length: 36"
  • Current Rating: -
  • Equipment Side Connector: Blunt Cut Wire Leads
  • Fan Side Connector: Straight Plug
  • For Use With: Axial Fans
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage: 300V
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2375
  •  130/2376

Availability

Availability:
 
Check stock and lead times
  • 274 Further stock expected to ship on Oct 28, 2014
  • Per the manufacturer, more stock expected week of 11/3/14

Contact me when back in stock

Substitutes

  • 56P2997 - MULTICOMP-MC32801-FAN POWER CORD
  • 19P2995 - NMB TECHNOLOGIES-432020-FAN CORD, 36", STRAIGHT RECEPTACLE

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.84

Buy

Price

Quantity List Price
1 - 99 $1.84
100 - 499 $1.71
500 - 999 $1.58
1000 - 2499 $1.45
2500+ $1.35
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I would like a .pdf from the manufacturer listing the testing and approval for UL or CE or CSA.
3 years, 1 month ago
by
russell
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Newark part -56P2920 (MC32643) is indeed multiple listed with UL. File number for Multicomp is E175395.
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
56P2997
MC32801

MC32801

MULTICOMP

FAN POWER CORD

FAN POWER CORD; For Use With:Axial Fans; Voltage Rating:300V; Fan Side Connector:Straight Plug; Current Rating:-; Cable Length:36"; Accessory Type:Fan Power Cord; Equipment Side Connector:NEMA 1-15P Plug; Supply Voltage:300V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

569

1+ $3.91 100+ $3.66 500+ $3.37 1000+ $3.10 more…

Buy
  • 569 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
19P2995
432020

432020

NMB TECHNOLOGIES

FAN CORD, 36", STRAIGHT RECEPTACLE

FAN CORD, 36", STRAIGHT RECEPTACLE; For Use With:Fans; Voltage Rating:-; Fan Side Connector:Straight Receptacle; Current Rating:-; Cable Length:36"; Accessory Type:Fan Cord ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.28 1000+ $1.23

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought