Low

LITTELFUSE  0805L050WR  FUSE, PTC RESET, 6V, 500mA, 0805

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 18M4776
  • Manufacturer Part No 0805L050WR

Product Information


  • Carrying Current Max: 100A
  • Holding Current: 500mA
  • Initial Resistance Max: 0.85ohm
  • Operating Voltage: 6VDC
  • PTC Fuse Case: 0805 [2012 Metric]
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 0805L
  • Tripping Current: 1A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1402

Availability

Availability:  2,530


  • 2,530 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.67

Buy

Price

Quantity List Price
1 - 9 $2.67
10 - 24 $2.42
25 - 49 $2.29
50 - 99 $1.95
100 - 249 $1.65
250 - 499 $1.61
500+ $1.36
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
05M2228
0805L050WR

0805L050WR

LITTELFUSE

FUSE, PTC RESETTABLE, 6V, 500mA, 0805, FULL REEL

FUSE, PTC RESETTABLE, 6V, 500mA, 0805, FULL REEL; Holding Current:500mA; Tripping Current:1A; Initial Resistance Max:0.85ohm; Operating Voltage:6VDC; PTC Fuse Case Style:0805 [2012 Metric]; External Depth:1.25mm; Length:2.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $1.08 6000+ $1.06 9000+ $1.05 15000+ $1.01

Buy
 
Check more stock
    Supplier lead time 8 weeks
Contact me when back in stock

Associated Products


Customers Also Bought