Low

TE CONNECTIVITY / AMP  2-520103-2  TERMINAL, MALE DISCONNECT, 6.35MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast 250 Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast Plus
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1115
  •  130/1108

Availability

Availability:  171,816


  • 171,816 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.28

Buy

Price

Quantity List Price
1 - 49 $0.28
50 - 99 $0.27
100 - 249 $0.25
250 - 499 $0.23
500 - 999 $0.21
1000+ $0.19