Low

SANYO DENKI - SANACE FANS  9A0912S402  AXIAL FAN, 92MM, 12VDC, 270mA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bearing Type: Ball
  • Current Rating: 270mA
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 58.6cu.ft/min
  • Flow Rate - Metric: 1.66m³/min
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 39dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (20-Jun-2013)
  • Series: San Cooler 92
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2361

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
  • 80 Further stock expected to ship on May 15, 2014
  • 120 Further stock expected to ship on Sep 11, 2014
  • 120 Further stock expected to ship on Sep 15, 2014
  • Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.00

Buy

Price

Quantity List Price
1 - 9 $11.00
10 - 24 $10.70
25 - 49 $10.40
50 - 99 $9.95
100 - 249 $9.65
250 - 999999999 $9.39
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
96M1692
109P0912J401
Technical Data Sheet}  

109P0912J401

SANYO DENKI - SANACE FANS

AXIAL FAN, 92MM, 12VDC, 620mA

AXIAL FAN, 92MM, 12VDC, 620mA; Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:620mA; Flow Rate - Imperial:71.7cu.ft/min; Flow Rate - Metric:2.03m /min; Noise Rating:47dBA; Bearing Type:Ball ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

37

25+ $33.17 50+ $31.61 100+ $29.78 250+ $28.22

Buy
    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

98K5336
109L0912H402
Technical Data Sheet}  

109L0912H402

SANYO DENKI - SANACE FANS

FAN, LONG LIFE, 92MM, 12V

FAN, LONG LIFE, 92MM, 12V; Frame Size:92mm; External Depth:25mm; Supply Voltage:12VDC; Current Rating:210mA; Flow Rate - Imperial:48.9cu.ft/min; Flow Rate - Metric:1.38m3/min; Noise Rating:33dBA; Bearing Type:Ball; Power Connection ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $120.13 25+ $113.80 50+ $108.84 100+ $105.23 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought