Low

SANYO DENKI - SANACE FANS  109S024UL  AXIAL FAN, 120MM, 115VAC, 160mA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bearing Type: Ball
  • Current Rating: 160mA
  • Current Type: AC
  • External Depth: 38mm
  • External Height: 120mm
  • External Width: 120mm
  • Flow Rate - Imperial: 95.4cu.ft/min
  • Flow Rate - Metric: 2.7m³/min
  • Frame Dimensions: 120mm x 120mm x 38mm
  • Frame Size: 120mm
  • Noise Rating: 43dBA
  • Power Connection Type: Terminals
  • SVHC: To Be Advised
  • Series: San Ace 120
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2369

Availability

Availability:  265


  • 265 in stock for same day shipping
 
Check stock and lead times
  • 280 Further stock expected to ship on Sep 18, 2014
  • Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.95

Buy

Price

Quantity List Price
1 - 9 $35.95
10 - 24 $34.96
25 - 49 $33.80
50 - 99 $32.47
100 - 249 $31.49
250+ $30.66
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a suitable air filter for AC axial fan (part number 109S024UL)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this axial fan is MC32660 from Multicomp.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
fan product number- 96M6238
manuf part number for cord set is 489-037-L35
3 weeks, 6 days ago
by
bigsky1526
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We have power cord having shorter length of 210cm, Newark code 03P8188 (Mpn:489-037-L21).
Part 489-037-L35 is length of 350cm.
3 weeks ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
75M2195
MC23327

MC23327

MULTICOMP

AXIAL FAN, 120MM, 115VAC, 120mA

AXIAL FAN, 120MM, 115VAC, 120mA; Fan Frame Size:120mm; External Depth:25mm; Supply Voltage:115VAC; Flow Rate - Imperial:54cu.ft/min; Flow Rate - Metric:1.33m /min; Noise Rating:40dBA; Bearing Type:Ball; Series:-; Current Rating:120mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

153

1+ $16.83 Promotional price 25+ $16.83 Promotional price 50+ $16.83 Promotional price 100+ $16.82 Promotional price more…

Buy
  • 153 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 19 weeks

Associated Products


Customers Also Bought