Low

VISHAY SEMICONDUCTOR  VS-GBPC2502A  BRIDGE RECTIFIER, 1PH, 25A, 200V QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/331
  •  130/332

Availability

Availability:  715


  • 715 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.20

Buy

Price

Quantity List Price
1 - 24 $5.20
25 - 49 $4.69
50 - 99 $4.22
100 - 199 $3.91
200 - 499 $3.58
500+ $3.38
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
10M6170
MCCM2502-RH

MCCM2502-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 200V QC

BRIDGE RECTIFIER, 1PH, 25A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

739

1+ $3.02 Promotional price 25+ $3.02 Promotional price 100+ $2.97 Promotional price 250+ $2.71 Promotional price more…

Buy
  • 739 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
90R8638
GBPC2502

GBPC2502

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 200V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

627

1+ $2.38 Promotional price 25+ $2.38 Promotional price 100+ $2.35 Promotional price 250+ $2.14 Promotional price more…

Buy
  • 627 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Oct 2, 2014
  • Per the manufacturer, more stock expected week of 1/5/15
58K8886
GBPC3502

GBPC3502

FAIRCHILD SEMICONDUCTOR

BRIDGE RECTIFIER, 1PH, 35A, 200V QC

BRIDGE RECTIFIER, 1PH, 35A, 200V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

421

1+ $3.07 10+ $2.47 100+ $2.03 500+ $1.82 more…

Buy
  • 421 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought