Low

TEXAS INSTRUMENTS  TPS767D301PWP  IC, DUAL LDO VOLT REG, 1A, 28-HTSSOP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 350mV
  • Input Voltage Max: 10V
  • Input Voltage Min: 2.7V
  • LDO Regulator Case Style: HTSSOP
  • MSL: MSL 2 - 1 year
  • No. of Outputs: 2
  • No. of Pins: 28
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Current - Output 1: 1A
  • Output Current 2: 1A
  • Output Voltage - Output 1: 5.5V
  • Output Voltage 2: 3.3V
  • Packaging: Each
  • Regulator Output Type: Fixed, Adjustable
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  739


  • 739 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.53

Buy

Price

Quantity List Price Your Price
1 - 9 $5.85 Promotional price $3.53
10 - 24 $5.21 Promotional price $3.53
25 - 49 $4.70 Promotional price $3.53
50 - 99 $4.48 Promotional price $3.53
100 - 249 $4.28 Promotional price $3.03
250 - 499 $3.86 Promotional price $3.03
500 - 999 $3.14 Promotional price $2.82
1000 - 999999999 $2.76 Promotional price $2.76
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
77C1064
TPS767D301PWPR
Technical Data Sheet}  

TPS767D301PWPR

TEXAS INSTRUMENTS

IC, DUAL LDO VOLT REG, 1A, 28-HTSSOP, FULL REEL

IC, DUAL LDO VOLT REG, 1A, 28-HTSSOP, FULL REEL; Input Voltage Max:10V; Input Voltage Min:2.7V; No. of Outputs:2; Regulator Output Type:Fixed, Adjustable; LDO Regulator Case Style:HTSSOP; No. of Pins:28; Output Current - Output 1:1A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $2.37

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought