Low

GLOBAL CONNECTOR TECHNOLOGY  USB3130-30-A  MICRO USB 2.0 B CONNECTOR, 5POS, THRU HOLE VERT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Mounting: PCB
  • Connector Type: USB Micro B
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Receptacle
  • No. of Contacts: 5
  • SVHC: No SVHC (16-Jun-2014)
  • Series: USB3xxx

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/820

Availability

Availability:  6,463


  • 6,463 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.75

Buy

Price

Quantity List Price
1 - 9 $0.75
10 - 24 $0.713
25 - 49 $0.675
50 - 99 $0.653
100 - 249 $0.45
250 - 499 $0.435
500 - 999 $0.405
1000+ $0.368
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
16X9664
USB3130-30-A

USB3130-30-A

GLOBAL CONNECTOR TECHNOLOGY

MICRO USB 2.0 B CONNECTOR, 5POS, THRU HOLE VERT, FULL REEL

MICRO USB 2.0 B CONNECTOR, 5POS, THRU HOLE VERT, FULL REEL; Connector Type:USB Micro B; Series:USB3xxx; Gender:Receptacle; No. of Contacts:5; Contact Termination Type:Through Hole; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

1500+ $0.439 3000+ $0.411 4500+ $0.389

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,500 Further stock expected to ship on Nov 3, 2014
  • Per the manufacturer, more stock expected week of 12/8/14
Suggested Substitutes
58T0868
USB3105-30-A

USB3105-30-A

GLOBAL CONNECTOR TECHNOLOGY

MICRO USB 2.0 A/B RCPT, 5POS, THRU HOLE VERT

MICRO USB 2.0 A/B RCPT, 5POS, THRU HOLE VERT; Connector Type:USB Micro A/B; Series:USB3105; Gender:Receptacle; No. of Contacts:5; Contact Termination Type:Through Hole; Connector Mounting:PCB; Contact Plating:Gold ;RoHS Compliant: Yes

  Write a Review | Ask a Question

781

1+ $0.75 10+ $0.713 25+ $0.675 50+ $0.653 more…

Buy
  • 781 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought