Low

AVX  12061C104JAT2A  CAPACITOR CERAMIC 0.1UF, 100V, X7R, 5%, 1206

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 96M1466
  • Manufacturer Part No 12061C104JAT2A

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 1206 [3216 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/398
  •  130/396

Availability

Availability:  9,492


  • 9,492 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.435

Buy

Price

Quantity List Price
1 - 9 $0.435
10 - 99 $0.32
100 - 249 $0.16
250 - 499 $0.124
500 - 999 $0.109
1000+ $0.095
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
55J8841
12061C104JAT2A

12061C104JAT2A

AVX

CAPACITOR CERAMIC 0.1UF, 100V, X7R, 5%, 1206, FULL REEL

CAPACITOR CERAMIC 0.1UF, 100V, X7R, 5%, 1206, FULL REEL; Product Range:-; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric]; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

3000+ $0.082 6000+ $0.074 9000+ $0.072 15000+ $0.067 more…

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
90W2885
MC1206B104J101CT

MC1206B104J101CT

MULTICOMP

CAP, MLCC, 100NF, 100V, X7R, 1206

CAP, MLCC, 100NF, 100V, X7R, 1206; Product Range:MULTICOMP - MC Series; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,911

1+ $0.252 10+ $0.191 50+ $0.107 100+ $0.091 more…

Buy
  • 3,911 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought