Low

ANALOG DEVICES  AD711JRZ  IC, OP-AMP, 4MHZ, 20V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4539
  • Manufacturer Part No AD711JRZ

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 4MHz
  • MSL: MSL 5 - 48 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/99
  •  130/112

Availability

Availability:  44


  • 44 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.92

Buy

Price

Quantity List Price
1 - 9 $2.92
10 - 24 $2.61
25 - 49 $2.35
50 - 99 $2.19
100 - 499 $2.13
500 - 999 $1.93
1000 - 2499 $1.73
2500+ $1.44
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
87H9970
AD711JRZ-REEL7

AD711JRZ-REEL7

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

750+ $1.53

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

87H9969
AD711JRZ-REEL

AD711JRZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $1.79 5000+ $1.67 7500+ $1.57

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought