Low

TEXAS INSTRUMENTS  DCP020515DP  IC, ISOLATED DC/DC CONVERTER, PDIP-7

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: DIP
  • DC / DC Converter Type: Isolated POL
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 4.5V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 66mA
  • Output Voltage: 15V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 800kHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1499
  •  130/1486

Availability

Availability:  50


  • 50 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.85

Buy

Price

Quantity List Price
1 - 9 $11.85
10 - 24 $10.77
25 - 49 $9.97
50 - 99 $9.46
100 - 249 $9.18
250 - 499 $8.38
500 - 999 $7.47
1000+ $7.13
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 10 months ago
by
Turf
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended power supply for DCP020515DP IC is newark part no 66F3560.
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1