Low

AVX  TPSW107K006R0100  CAP, TANT, 100UF, 6.3V, CASE W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 15P3776
  • Manufacturer Part No TPSW107K006R0100

Product Information


  • Capacitance: 100µF
  • Capacitance Tolerance: ± 10%
  • ESR: 0.1ohm
  • MSL: -
  • Manufacturer Size Code: W
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: AVX - TPS Series
  • SVHC: No SVHC (16-Jun-2014)
  • Tantalum Capacitor Case: 2312 [6032 Metric]
  • Voltage Rating: 6.3V

Availability

Availability:  7,470

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.39

Buy

Price

Quantity List Price
1 - 99 $1.39
100 - 249 $1.25
250 - 499 $1.13
500 - 999 $1.02
1000+ $0.939